Reference Only
DTDG23YPT100
Digital Transistors NPN 60V 1A
Datasheet
DTDG23YPT100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 2.2 kOhms | |
| Typical Resistor Ratio | 4.5 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-89-3 | |
| DC Collector/Base Gain hfe Min | 300 at 500 mA, 2 V | |
| Maximum Operating Frequency | 80 MHz | |
| Collector- Emitter Voltage VCEO Max | 400 mV | |
| Continuous Collector Current | 1 A | |
| Pd - Power Dissipation | 1.5 W | |
| Maximum Operating Temperature | + 150 C | |
| Series | DTDG23YP | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | 2 V | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | DTDG23YP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.223 | $223.00 |
Need more?
Sign in to add projects and notes