Reference Only

DTD113ZKT146

Digital Transistors DIGIT NPN 50V 500MA

Manufacturer:

Mfr Part:
DTD113ZKT146

TTI Part:
DTD113ZKT146

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor1 kOhms
Typical Resistor Ratio10
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
DC Collector/Base Gain hfe Min82 at 50 mA, 5 V
Maximum Operating Frequency200 MHz
Collector- Emitter Voltage VCEO Max300 mV
Continuous Collector Current500 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
SeriesDTD113ZK
PackagingReel
Emitter- Base Voltage VEBO1.5 V
Output Voltage100 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTD113ZK

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.062$186.00
Need more?
Sign in to add projects and notes