Reference Only

DTA114ECAHZGT116

Digital Transistors PNP SOT-23 10kO Input Resist

Manufacturer:

Mfr Part:
DTA114ECAHZGT116

TTI Part:
DTA114ECAHZGT116

EDA / CAD Models

Alternate Part Number

2SB1197A-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
DC Collector/Base Gain hfe Min30 at - 5 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV
Continuous Collector Current- 100 mA
Pd - Power Dissipation300 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 3 V
Output Voltage- 100 mV
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors
Part # AliasesDTA114ECAHZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

30,000
On Order
30,000 expected 30-Dec-30
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0193$57.90
$0.0191$114.60
$0.0188$169.20
$0.0185$277.50
$0.0182$546.00
$0.0177$1,327.50
Need more?

My Notes

Sign into see notes.