Reference Only

DTA113ZCAT116

Digital Transistors TRANS-SS PNP SOT23 50V

Manufacturer:

Mfr Part:
DTA113ZCAT116

TTI Part:
DTA113ZCAT116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor1 kOhms
Typical Resistor Ratio10
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
DC Collector/Base Gain hfe Min33 at - 5 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV
Continuous Collector Current- 100 mA
Pd - Power Dissipation350 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 3 V
Output Voltage- 100 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTA113ZCA

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.04$120.00
Need more?

My Notes

Sign into see notes.