Reference Only

DAN222TL

Not Recommended for New Designs
Small Signal Switching Diodes SWITCH 80V 100MA

Manufacturer:

Mfr Part:
DAN222TL

TTI Part:
DAN222TL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Peak Reverse Voltage80 V
Max Surge Current4 A
If - Forward Current300 mA
ConfigurationDual
Recovery Time4 ns
Vf - Forward Voltage1.2 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDAN222
PackagingReel
Pd - Power Dissipation150 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesDAN222

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0371$111.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.