Reference Only

DAN217UMTL

Small Signal Switching Diodes 3-Phase Brushless Fan Motor Driver

Manufacturer:

Mfr Part:
DAN217UMTL

TTI Part:
DAN217UMTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-323FL-3
Peak Reverse Voltage80 V
Max Surge Current4 A
If - Forward Current300 mA
ConfigurationDual
Recovery Time4 ns
Vf - Forward Voltage1.2 V
Ir - Reverse Current200 nA
Maximum Operating Temperature+ 150 C
PackagingReel
Frequency Range1 MHz
Maximum Diode Capacitance3.5 pF
Pd - Power Dissipation200 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
Part # AliasesDAN217UM

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.04$120.00
Need more?

My Notes

Sign into see notes.