Reference Only

DAN212KT146

Not Recommended for New Designs
Small Signal Switching Diodes 80V 100MA

Manufacturer:

Mfr Part:
DAN212KT146

TTI Part:
DAN212KT146

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSC-59-3
Peak Reverse Voltage80 V
Max Surge Current4 A
If - Forward Current300 mA
ConfigurationSingle
Recovery Time4 ns
Vf - Forward Voltage1.2 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDAN212K
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

21,000 expected 18-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0323$96.90
$0.032$192.00
$0.0317$285.30
$0.0314$471.00
$0.0311$933.00
$0.0307$1,381.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.