Reference Only

DA221TL

Small Signal Switching Diodes SWITCH 20V 100MA

Manufacturer:

Mfr Part:
DA221TL

TTI Part:
DA221TL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
Peak Reverse Voltage20 V
Max Surge Current300 mA
If - Forward Current200 mA
ConfigurationDual
Vf - Forward Voltage1 V
Ir - Reverse Current100 nA
Maximum Operating Temperature+ 150 C
SeriesDA221
PackagingReel
Maximum Diode Capacitance4 pF
Pd - Power Dissipation150 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesDA221

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.045$135.00
Need more?
Sign in to add projects and notes