Reference Only

CSL1102WBAW1

White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED

Manufacturer:

Mfr Part:
CSL1102WBAW1

TTI Part:
CSL1102WBAW1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorWhite
Luminous Intensity1000 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating152 mW
Length1.6 mm
Width0.8 mm
Height0.55 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorMilky White
Lens ShapeRectangular
Lens TransparencyClear
SeriesCSL11
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.169$507.00
$0.161$966.00
$0.148$1,332.00
$0.147$2,205.00
$0.145$4,350.00
Need more?

My Notes

Sign into see notes.