Reference Only
CSL1101WBAW1
White LEDs compact 0603 Size, Low Intensity Reflector Type White LED
Datasheet
CSL1101WBAW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 155 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 68 mW | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.55 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Color | Milky White | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | CSL11 | |
| Packaging | Reel | |
| Configuration | Single | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $492.00 | |
| $0.162 | $972.00 | |
| $0.16 | $1,440.00 | |
| $0.159 | $2,385.00 | |
| $0.157 | $4,710.00 |
Need more?
Sign in to add projects and notes