Reference Only
CSL1001ET1C
Single Color LEDs LOW CURRENT GREEN SMD LED
Datasheet
CSL1001ET1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Wavelength/Color Temperature | 527 nm | |
| Luminous Intensity | 140 mcd | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 3 V | |
| Power Rating | 35 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Colorless | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.06 mm | |
| Illumination Color | Green | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $280.00 |
Need more?
Sign in to add projects and notes