Reference Only

CSL1001BT1C

Single Color LEDs LOW CURRENT BLUE SMD LED

Manufacturer:

Mfr Part:
CSL1001BT1C

TTI Part:
CSL1001BT1C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature468 nm
Luminous Intensity5.6 mcd
If - Forward Current1 mA
Vf - Forward Voltage2.8 V
Power Rating33 mW
Lens ColorColorless
Lens Dimensions1 mm
Lens ShapeRectangular
Lens TransparencyColorless
PackagingReel
ConfigurationSingle
Height1.06 mm
Illumination ColorBlue
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.153$306.00
Need more?
Sign in to add projects and notes