Reference Only
CDZCVT2R6.8B
ESD Protection Diodes / TVS Diodes CDZCTV 5V
Datasheet
CDZCVT2R6.8B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 6.8 V | |
| Package / Case | SOD-923-2 | |
| Cd - Diode Capacitance | 3 pF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Operating Supply Voltage | 5 V | |
| Pd - Power Dissipation | 100 mW | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | CDZCV6.8B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0314 | $251.20 |
Need more?
My Notes
Sign into see notes.