Reference Only

BV2HD070EFU-CE2

Power Switch ICs - Power Distribution SWITCH ICS

Manufacturer:

Mfr Part:
BV2HD070EFU-CE2

TTI Part:
BV2HD070EFU-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs8 Output
Current Limit10 A
On Resistance - Max95 mOhms
On Time - Max175 us
Off Time - Max125 us
Operating Supply Voltage6 V to 28 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseHSSOP-16
ProductHigh Side Switches
PackagingReel
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max28 V
Supply Voltage - Min6 V
Part # AliasesBV2HD070EFU-C

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.71$4,275.00
Need more?
Sign in to add projects and notes