Reference Only
BV1LB028FPJ-CE1
Power Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC
Datasheet
BV1LB028FPJ-CE1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Low Side | |
| Number of Outputs | 1 Output | |
| Output Current | 30 A | |
| Current Limit | 40 A | |
| On Resistance - Max | 35 mOhms | |
| On Time - Max | 120 us | |
| Off Time - Max | 120 us | |
| Operating Supply Voltage | 3 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-J3 | |
| Product | Low-Side Switches | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Part # Aliases | BV1LB028FPJ-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $2,960.00 |
Need more?
Sign in to add projects and notes