Reference Only
BV1HALA5EFJ-E2
New Product
Power Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch
Datasheet
BV1HALA5EFJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 2 Output | |
| Current Limit | 8.5 A | |
| On Resistance - Max | 200 mOhms | |
| On Time - Max | 42 ms | |
| Off Time - Max | 450 us | |
| Operating Supply Voltage | 8 V to 32 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-8 | |
| Product | Switch ICs | |
| Packaging | Reel | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 8 V | |
| Part # Aliases | BV1HALA5EFJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.686 | $1,715.00 |
Need more?
Sign in to add projects and notes