Reference Only
BUS1DJC0GWZ-E2
Power Switch ICs - Power Distribution 1ch Ultra Small High Side Load Sw
Datasheet
BUS1DJC0GWZ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 2 A | |
| On Resistance - Max | 80 mOhms | |
| On Time - Max | 32 us | |
| Off Time - Max | 25 us | |
| Operating Supply Voltage | 1.1 V to 5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP30L1-4 | |
| Product | Switch ICs | |
| Series | BUS1DJC0GWZ | |
| Packaging | Reel | |
| Pd - Power Dissipation | 410 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 1.1 V | |
| Part # Aliases | BUS1DJC0GWZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $504.00 |
Need more?
Sign in to add projects and notes