Reference Only
BU9797AFUV-E2
LCD Drivers LOW DUTY LCD SEGMENT DRIVERS
Datasheet
BU9797AFUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 144 Segment | |
| Maximum Clock Frequency | 300 kHz | |
| Package / Case | TSSOP-C48V | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Supply Current - Max | 20 uA | |
| Pd - Power Dissipation | 640 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Product Type | LCD Drivers | |
| Product | General Purpose LCD Segment Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU9797AFUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $1,920.00 |
Need more?
Sign in to add projects and notes