Reference Only
BU97960MUV-E2
LCD Drivers LOW DUTY LCD SEGMENT DRIVERS
Datasheet
BU97960MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 120 Segment | |
| Maximum Clock Frequency | 104 Hz | |
| Package / Case | VQFN-28 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2.5 V | |
| Supply Current - Max | 40 uA | |
| Pd - Power Dissipation | 700 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | I2C | |
| Product Type | LCD Drivers | |
| Product | LCD Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU97960MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,950.00 |
Need more?
Sign in to add projects and notes