Reference Only
BU9795AKV-E2
Not Recommended for New Designs
LCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame
Datasheet
BU9795AKV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Package / Case | VQFP-48 | |
| Series | BU9795AKV | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Pin Count | 48 | |
| Product Type | LCD Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU9795AKV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $3,495.00 |
Need more?
Sign in to add projects and notes