Reference Only
BU97950AFUV-E2
LCD Drivers Low Dty LCD Seg Drvr TSSOP-C48V; 2.5-6V
Datasheet
BU97950AFUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Number of Segments | 280 Segment | |
| Maximum Clock Frequency | 104 Hz | |
| Package / Case | TSSOP-48 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2.5 V | |
| Supply Current - Max | 15 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Product Type | LCD Drivers | |
| Product | LCD Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | BU97950AFUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
2,000
On Order
2,000 expected 23-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $2,260.00 |
Need more?
Sign in to add projects and notes