Reference Only
BU79100G-LATR
Analog to Digital Converters - ADC SUCCESSIVE CONVERTER
Datasheet
BU79100G-LATR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog to Digital Converters - ADC | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-6 | |
| Resolution | 12 bit | |
| Number of Channels | 1 Channel | |
| Interface Type | SPI | |
| Sampling Rate | 1 MS/s | |
| Input Type | Single-Ended | |
| Architecture | SAR | |
| Analog Supply Voltage | 0 V to 5.25 V | |
| Digital Supply Voltage | 0 V to 5.25 V | |
| SNR - Signal to Noise Ratio | 71.5 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| DNL - Differential Nonlinearity | 1 LSB | |
| ENOB - Effective Number of Bits | 12 | |
| FPBW - Full Power Bandwidth | 10.1 MHz | |
| Gain Error | 1.2 LSB | |
| INL - Integral Nonlinearity | 1 LSB | |
| Number of Converters | 1 Converter | |
| Power Consumption | 8 mW | |
| Product Type | ADCs - Analog to Digital Converters | |
| Product | A/D Converters | |
| Reference Type | External | |
| SFDR - Spurious Free Dynamic Range | 82 dB | |
| SINAD - Signal to Noise and Distortion Ratio | 71 dB | |
| Shutdown | No Shutdown | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 2.7 V | |
| THD - Total Harmonic Distortion | 80 dB | |
| Part # Aliases | BU79100G-LA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $3,510.00 |
Need more?
Sign in to add projects and notes