Reference Only
BU52054GWZ-E2
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor 0.5mA Omnipolar
Datasheet
BU52054GWZ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Omnipolar | |
| Operating Supply Current | 5 uA | |
| Maximum Output Current | 500 uA | |
| Operating Point Min/Max | 6.3 mT | |
| Release Point Min/Max (Brp) | 3.5 mT to - 3.5 mT | |
| Operating Supply Voltage | 1.65 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP35L1-4 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.65 V | |
| Series | BU52054GWZ | |
| Packaging | Reel | |
| Output Type | CMOS | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | BU52054GWZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $666.00 | |
| $0.219 | $1,314.00 | |
| $0.217 | $1,953.00 | |
| $0.215 | $3,225.00 |
Need more?
Sign in to add projects and notes