Reference Only
BU52015GUL-E2
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors 1.65-3.3V; +/-3.0mT Bipolar Detection
Datasheet
BU52015GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 8 uA | |
| Maximum Output Current | 500 uA | |
| Release Point Min/Max (Brp) | - 2.1 mT to 2.1 mT | |
| Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L1-4 | |
| Series | BU52015GUL | |
| Packaging | Reel | |
| Output Type | CMOS | |
| Pd - Power Dissipation | 420 mW | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 1.65 V | |
| Termination Style | SMD/SMT | |
| Part # Aliases | BU52015GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.