Reference Only

BU52011HFV-TR

Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors ULTRA SMALL DETECT SENSOR; 1.65-3.3V

Manufacturer:

Mfr Part:
BU52011HFV-TR

TTI Part:
BU52011HFV-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeBipolar
Operating Supply Current5 uA
Maximum Output Current500 uA
Operating Point Min/Max- 5 mT to 5 mT
Release Point Min/Max (Brp)- 2.1 mT to 2.1 mT
Operating Supply Voltage2.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHVSOF-5
SeriesBU52011HFV
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT
Part # AliasesBU52011HFV

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.508$1,524.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes