Reference Only
BU4S71G2-TR
End of Life
Logic Gates IC SINGLE OR SMP5
Datasheet
BU4S71G2-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Logic Gates | |
| Logic Function | OR | |
| Number of Gates | 1 Gate | |
| Logic Family | 4S | |
| Number of Input Lines | 2 Input | |
| Package / Case | SSOP-5 | |
| Number of Output Lines | 1 Output | |
| Low Level Output Current | 3.4 mA | |
| High Level Output Current | - 3.4 mA | |
| Propagation Delay Time | 30 ns | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 16 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Length | 2.9 mm | |
| Logic Type | OR gate | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 5 | |
| Product Type | Logic Gates | |
| Product | Single-Function Gates | |
| Series | BU4S71G2 | |
| Subcategory | Logic ICs | |
| Width | 1.6 mm | |
| Part # Aliases | BU4S71G2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |