Reference Only
BU4S584G2-TR
End of Life
Inverters IC SCHMITT TRIGGER SINGLE
Datasheet
BU4S584G2-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Inverters | |
| Number of Circuits | 1 Circuit | |
| Logic Family | 4000 | |
| Logic Type | CMOS | |
| Package / Case | SSOP-5 | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| High Level Output Current | - 3.4 mA | |
| Low Level Output Current | 3.4 mA | |
| Product Type | Inverters | |
| Propagation Delay Time | 230 ns | |
| Series | BU4S584G2 | |
| Subcategory | Logic ICs | |
| Part # Aliases | BU4S584G2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $822.00 | |
| $0.267 | $1,602.00 | |
| $0.264 | $2,376.00 | |
| $0.26 | $3,900.00 | |
| $0.255 | $7,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.