Reference Only
BU2506FV-E2
Not Recommended for New Designs
Digital to Analog Converters - DAC 10 BIT D/A CNVTR 20-Pin
Datasheet
BU2506FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital to Analog Converters - DAC | |
| Series | BU2506FV | |
| Resolution | 10 bit | |
| Number of Channels | 8 Channel | |
| Settling Time | 7 us | |
| Output Type | Voltage Buffered | |
| Interface Type | 3-Wire | |
| Analog Supply Voltage | 4.5 V to 5.5 V | |
| Digital Supply Voltage | 4.5 V to 5.5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-20 | |
| Packaging | Reel | |
| Architecture | R-2R | |
| DNL - Differential Nonlinearity | +/- 1 LSB | |
| INL - Integral Nonlinearity | +/- 3.5 LSB | |
| Input Type | TTL | |
| Number of Converters | 8 Converter | |
| Operating Supply Current | 850 uA | |
| Pd - Power Dissipation | 750 mW | |
| Product Type | DACs - Digital to Analog Converters | |
| Shutdown | No Shutdown | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Type | High Speed DAC | |
| Part # Aliases | BU2506FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390040 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $5,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.