Reference Only

BU2099FV-E2

End of Life
Counter Shift Registers DRV 12BIT I/O

Manufacturer:

Mfr Part:
BU2099FV-E2

TTI Part:
BU2099FV-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCounter Shift Registers
Package / CaseSSOP-20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleSMD/SMT
Product TypeCounter Shift Registers
SeriesBU2099
SubcategoryLogic ICs
Part # AliasesBU2099FV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.543$1,357.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.