Reference Only
BU16501KS2-E2
LED Lighting Driver ICs LED DRIVER3-WIRE SERIAL INTER
Datasheet
BU16501KS2-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 16 Output | |
| Topology | PWM | |
| Output Current | 20 mA, 42.5 mA | |
| Package / Case | QFP-52 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Frequency | 1.2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | LED Matrix drive, Interface | |
| Packaging | Reel | |
| High Level Output Current | - 2 mA | |
| Input Voltage | 2.7 V to 5.5 V | |
| Low Level Output Current | 3 mA | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 24 Channel | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 2.1 mA | |
| Type | LED Driver | |
| Part # Aliases | BU16501KS2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $3,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.