Reference Only

BSS670AHZGT116

MOSFETs SOT23 N-CH 60V .65A

Manufacturer:

Mfr Part:
BSS670AHZGT116

TTI Part:
BSS670AHZGT116

EDA / CAD Models

Alternate Part Number

PJA138L-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current650 mA
Rds On - Drain-Source Resistance680 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation350 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time15 ns
Product TypeMOSFETs
Rise Time5.2 ns
SubcategoryTransistors
Transistor TypeMOSFET
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time4.6 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

6,000 expected 30-Dec-30
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.11$330.00
$0.108$648.00
$0.106$954.00
$0.104$1,560.00
$0.102$3,060.00
Need more?

My Notes

Sign into see notes.