Reference Only

BSM300C12P3E301

Discrete Semiconductor Modules SIC Pwr Module Chopper

Manufacturer:

Mfr Part:
BSM300C12P3E301

TTI Part:
BSM300C12P3E301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDiscrete Semiconductor Modules
ProductMOSFET-SiC SBD Modules
TypeSilicon Carbide (SiC) Module
TechnologySiC
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage1.2 kV
Vgs - Gate-Source Voltage- 4 V, + 22 V
Mounting StyleScrew Mount
Package / CaseModule
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBox
ConfigurationSingle
Fall Time30 ns
Id - Continuous Drain Current300 A
Pd - Power Dissipation1.36 kW
Product TypeDiscrete Semiconductor Modules
Rise Time35 ns
SubcategoryDiscrete Semiconductor Modules
Transistor PolarityN-Channel
Typical Turn-Off Delay Time170 ns
Typical Turn-On Delay Time40 ns
Vds - Drain-Source Breakdown Voltage1.2 kV
Vgs th - Gate-Source Threshold Voltage2.7 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541590080
TARIC8541590000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$955.70$3,822.80
Need more?
Sign in to add projects and notes