Reference Only
BSM250D17P2E004
MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module
Datasheet
BSM250D17P2E004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFET Modules | |
| Technology | SiC | |
| Mounting Style | Screw Mount | |
| Package / Case | Module | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.7 kV | |
| Id - Continuous Drain Current | 250 A | |
| Vgs - Gate-Source Voltage | - 6 V, + 22 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.8 kW | |
| Series | BSMx | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 70 ns | |
| Height | 15.4 mm | |
| Length | 152 mm | |
| Product Type | MOSFET Modules | |
| Rise Time | 55 ns | |
| Subcategory | Discrete and Power Modules | |
| Type | SiC Power Module | |
| Typical Turn-Off Delay Time | 195 ns | |
| Typical Turn-On Delay Time | 55 ns | |
| Vr - Reverse Voltage | 1.2 kV | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541590080 |
| TARIC | 8541590000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $820.66 | $3,282.64 |
Need more?
My Notes
Sign into see notes.