Reference Only
BRCH064GWZ-3E2
EEPROM HIGH END LOW PWR EEPROM
Datasheet
BRCH064GWZ-3E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | EEPROM | |
| Memory Size | 64 kbit | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 400 kHz | |
| Organization | 8 k x 8 | |
| Package / Case | UCSP30L1A-6 | |
| Supply Voltage - Min | 1.6 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Data Retention | 40 Year | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BRCH064GWZ-3 | |
| Packaging | Reel | |
| Active Read Current - Max | 500 uA | |
| Operating Supply Current | 2 uA | |
| Operating Supply Voltage | 1.6 V to 5.5 V | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 500 uA | |
| Part # Aliases | BRCH064GWZ-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| TARIC | 8542327500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.381 | $2,286.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.