Reference Only

BRCD032GWZ-5E2

EEPROM SERIAL EEPROM

Manufacturer:

Mfr Part:
BRCD032GWZ-5E2

TTI Part:
BRCD032GWZ-5E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size32 kb
Interface TypeI2C
Maximum Clock Frequency400 kHz
Organization4 k x 8
Package / CaseUCSP30L1-4
Supply Voltage - Min1.7 V
Supply Voltage - Max1.9 V
Mounting StyleSMD/SMT
Data Retention100 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesWL-CSP
PackagingReel
Operating Supply Voltage1.7 V to 1.9 V
Pin Count4
Product TypeEEPROM
SubcategoryMemory & Data Storage

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.208$1,248.00
Need more?
Sign in to add projects and notes