Reference Only

BR93H56RFVM-2CTR

EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V

Manufacturer:

Mfr Part:
BR93H56RFVM-2CTR

TTI Part:
BR93H56RFVM-2CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size2 kbit
Interface TypeSPI
Maximum Clock Frequency2 MHz
Organization128 x 16
Package / CaseMSOP-8
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention100 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Operating Supply Current10 uA
Operating Supply Voltage2.5 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA
Part # AliasesBR93H56RFVM-2C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542327500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.234$702.00
Need more?

My Notes

Sign into see notes.