Reference Only

BR93G76FJ-3GTE2

EEPROM SERIAL EEPROM

Manufacturer:

Mfr Part:
BR93G76FJ-3GTE2

TTI Part:
BR93G76FJ-3GTE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size8 kbit
Interface TypeSerial
Maximum Clock Frequency3 MHz
Organization512 x 16
Package / CaseSOP-J-8
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max3 mA
Operating Supply Current2 uA
Operating Supply Voltage1.7 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA
Part # AliasesBR93G76FJ-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542327500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.427$1,067.50
Need more?

My Notes

Sign into see notes.