Reference Only

BR93G66FVM-3BGTTR

EEPROM LOW POWER EEPROM

Manufacturer:

Mfr Part:
BR93G66FVM-3BGTTR

TTI Part:
BR93G66FVM-3BGTTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size4 kbit
Interface TypeSerial
Maximum Clock Frequency3 MHz
Organization256 x 16
Package / CaseMSOP-8
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max3 mA
Operating Supply Current2 uA
Operating Supply Voltage1.7 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA
Part # AliasesBR93G66FVM-3B

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.348$1,044.00
Need more?
Sign in to add projects and notes