Reference Only
BR25H640F-2LBH2
EEPROM 64K BIT SERIAL EEPROM
Datasheet
BR25H640F-2LBH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | EEPROM | |
| Active Read Current - Max | 5 mA | |
| Data Retention | 100 Year | |
| Interface Type | Serial | |
| Maximum Operating Temperature | + 125 C | |
| Memory Size | 64 kbit | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Current | 10 uA | |
| Operating Supply Voltage | 2.5 V to 5.5 V | |
| Organization | 8 k x 8 | |
| Packaging | Reel | |
| Package / Case | SOP-8 | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 5 mA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Part # Aliases | BR25H640F-2LB(H2) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $315.00 |
Need more?
Sign in to add projects and notes