Reference Only

BR24T08FVT-WE2

EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM

Manufacturer:

Mfr Part:
BR24T08FVT-WE2

TTI Part:
BR24T08FVT-WE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size8 kbit
Interface TypeSerial
Maximum Clock Frequency400 kHz
Organization1 k x 8
Package / CaseTSSOP-B-8
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24T08-W
PackagingReel
Active Read Current - Max500 uA
Operating Supply Current2 uA
Operating Supply Voltage1.6 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA
Part # AliasesBR24T08FVT-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542327500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.187$561.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.