Reference Only

BR24H32F-5ACE2

EEPROM SERIAL EEPROM SOP8

Manufacturer:

Mfr Part:
BR24H32F-5ACE2

TTI Part:
BR24H32F-5ACE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size32 kbit
Interface TypeI2C
Maximum Clock Frequency1 MHz
Organization4 k x 8
Package / CaseSOP-8
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention100 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Active Read Current - Max2 mA
Operating Supply Current1.7 mA
Product TypeEEPROM
SubcategoryMemory & Data Storage
Part # AliasesBR24H32F-5AC

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.411$1,027.50
Need more?
Sign in to add projects and notes