Reference Only

BR24G64NUX-5TR

EEPROM SERIAL EEPROM

Manufacturer:

Mfr Part:
BR24G64NUX-5TR

TTI Part:
BR24G64NUX-5TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size64 kbit
Interface TypeI2C
Maximum Clock Frequency1 MHz
Organization8 k x 8
Package / CaseVSON008X2030-8
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max2 mA
Operating Supply Voltage1.6 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Part # AliasesBR24G64NUX-5

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.394$1,576.00
Need more?
Sign in to add projects and notes