Reference Only

BP35C5

Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU

Manufacturer:

Mfr Part:
BP35C5

TTI Part:
BP35C5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySub-GHz Modules
Frequency920 MHz
Output Power12.8 dBm
Interface TypeGPIO, UART
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Supply Current Transmitting40 mA
Supply Current Receiving20 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Dimensions19 mm x 15 mm x 2.6 mm
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage3.3 V
Product TypeSub-GHz Modules
ProductRF Transceivers
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A991.g
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$30.36$24,288.00
Need more?

My Notes

Sign into see notes.