Reference Only
BM85060FV-E2
New Product
Power Factor Correction - PFC CRM PFC CONTROLLER IC SSOP-B20
Datasheet
BM85060FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Factor Correction - PFC | |
| Switching Frequency | 25 kHz to 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B20 | |
| Packaging | Reel | |
| Product Type | PFC - Power Factor Correction | |
| Product | PFC Controller ICs | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |