Reference Only
BM64070MUV-E2
Motor / Motion / Ignition Controllers & Drivers MOTOR PRE-DRIVER
Datasheet
BM64070MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Operating Supply Voltage | 48 V | |
| Output Current | 20 mA | |
| Operating Supply Current | 6.4 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-40 | |
| Supply Voltage - Max | 77 V | |
| Supply Voltage - Min | 28 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 1 kHz to 50 kHz | |
| Output Voltage | 100 V | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM64070MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |