Reference Only

BM6243FS-E2

Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS FAN MOTOR DR

Manufacturer:

Mfr Part:
BM6243FS-E2

TTI Part:
BM6243FS-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
Type3 Phase Brushless Fan Motor Driver
Operating Supply Voltage15 V
Output Current2.5 A
Operating Supply Current700 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-A54-23
Supply Voltage - Max16.5 V
Supply Voltage - Min13.5 V
PackagingReel
Moisture SensitiveYes
Number of Outputs4 Output
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBM6243FS

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.64$8,640.00
Need more?
Sign in to add projects and notes