Reference Only
BM6241FS-E2
Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS FAN MOTOR DR
Datasheet
BM6241FS-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | 3 Phase Brushless Fan Motor Driver | |
| Operating Supply Voltage | 15 V | |
| Output Current | 2 A | |
| Operating Supply Current | 700 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-A54-23 | |
| Supply Voltage - Max | 16.5 V | |
| Supply Voltage - Min | 13.5 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 4 Output | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM6241FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.39 | $6,390.00 |
Need more?
Sign in to add projects and notes