Reference Only
BM61M22BFJ-CE2
Galvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH
Datasheet
BM61M22BFJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Galvanically Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 2500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Rise Time | 15 ns | |
| Fall Time | 15 ns | |
| Packaging | Reel | |
| Configuration | Single | |
| Maximum Turn-Off Delay Time | 60 ns | |
| Maximum Turn-On Delay Time | 60 ns | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 4 Output | |
| Operating Supply Current | 3 mA | |
| Output Current | 2 A | |
| Product Type | Galvanically Isolated Gate Drivers | |
| Product | Isolated Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Technology | Si | |
| Type | Gate Driver | |
| Part # Aliases | BM61M22BFJ-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $4,375.00 |
Need more?
Sign in to add projects and notes