Reference Only
BM3G007MUV-LBE2
Power Management Specialized - PMIC GAN HEMT PWR STAGE IC
Datasheet
BM3G007MUV-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-46 | |
| Output Current | 10 mA | |
| Input Voltage - Max | 30 V | |
| Input Voltage - Min | 6.25 V | |
| Maximum Output Voltage | 5.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Application | Industrial Equipment, Power Supplies | |
| Input Voltage Range | 6.25 V to 30 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 650 uA | |
| Operating Supply Voltage | 6.25 V to 30 V | |
| Output Voltage Range | 4.9 V to 5.1 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | GaN HEMT Power Stage | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | Nano Cap; EcoGaN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.93 | $446.50 | |
| $8.83 | $8,830.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.