Reference Only
BM2PDB1Y-Z
DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING
Datasheet
BM2PDB1Y-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 11.1 V | |
| Input Voltage, Max | 26 V | |
| Package / Case | DIP-7 | |
| Length | 9.27 mm (0.365 in) | |
| Width | 6.35 mm (0.25 in) | |
| Height | 5.33 mm (0.21 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 9.27 mm x 6.35 mm x 5.33 mm | |
| Input Voltage | 11.1 V to 26 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $320.00 |
Need more?
Associated Parts
Power Management IC Development Tools Non-Isolated Buck Convertor 10 W 24 V Output
Sign in to add projects and notes